This 24-contact circular connector features a straight body orientation and a solder termination method. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector is designed for use in environments with operating temperatures ranging from -55 to 125°C. It is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
ITT MS3114E-20-24P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.