The ITT MS3114E-20-41S is a 41-contact circular connector with a SKT contact gender and a maximum voltage rating of 850VDC. It features a termination method of solder and a body orientation of straight. The connector has a maximum current rating of 7.5A and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The MS3114E-20-41S is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
ITT MS3114E-20-41S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.