This 21-contact circular connector features a SKT contact gender and is designed for solder termination. The connector has a straight body orientation and is mounted using a jam nut. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1275VDC or 1000VAC, with a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
ITT MS3114E-22-21S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.