The ITT MS3114E-8-2S is a circular connector with 2 SKT contacts and 2 RCP contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC. The connector is terminated by soldering and has a jam nut mounting style. It is rated for a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
ITT MS3114E-8-2S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.