
This 6-position female circular connector features a copper alloy contact material with gold plating and a current rating of 7.5A. It has a depth of 27.38mm and a length of 34.14mm, with a straight orientation. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It meets the requirements of the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27.38mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
