
The MS3114E12-8SW is an 8-position female circular connector with a current rating of 7.5A and operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and is rated for environment-resistant applications. The connector is available in a bulk packaging option and has a straight orientation. It is part of the MIL-DTL-26482 Series I and is manufactured by ITT.
Checking distributor stock and pricing after the page loads.
ITT MS3114E12-8SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 32.16mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
