The ITT MS3114E12-8SZ is an 8-position female circular connector with a current rating of 7.5A. It features a copper alloy contact material with gold plating and is designed for panel, bulkhead, front side nut, or jam nut mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for environment-resistant applications and is part of the MIL-DTL-26482 Series I, KPT series.
Checking distributor stock and pricing after the page loads.
ITT MS3114E12-8SZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 32.16mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.