This 15-position female circular connector features a copper alloy contact material with gold plating, supporting a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting and is rated for environment-resistant applications. It is part of the MIL-DTL-26482 Series I, KPT series and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3114E14-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3114E14-15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35.33mm |
| Gender | Female |
| Length | 34.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3114E14-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.