
The MS3114E14-15S is a 15-position female circular connector with a current rating of 13A and a maximum voltage rating of 850.6kV. It is constructed with a metal package and features a gold contact plating. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is available in a bulk packaging configuration and is rated for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
ITT MS3114E14-15S technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
