The ITT MS3114E14-18P is an 18-contact female circular connector with a maximum current rating of 7.5A. It features a copper alloy contact material with gold plating and a termination of solder. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a straight orientation. The connector is designed for use in applications where a high level of reliability and performance are required.
Checking distributor stock and pricing after the page loads.
ITT MS3114E14-18P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35.33mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.