This 19-position female circular connector features a gold contact plating and is rated for 7.5A. It is designed for panel, bulkhead, front side nut, or jam nut mounting and has a straight orientation. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, KPT series. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT MS3114E14-19SY technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.