The ITT MS3114E18-11P is a 11-contact female circular connector with a current rating of 13A and a maximum voltage rating of 12.751MV. It operates over a temperature range of -55°C to 125°C and is suitable for use in environment-resistant applications. The connector features a copper alloy contact material with gold plating and a cadmium and chromate plating on the body. It is available in a bulk packaging option and can be mounted using a panel, bulkhead, front side nut, or jam nut.
Checking distributor stock and pricing after the page loads.
ITT MS3114E18-11P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.