The ITT MS3114E18-11PW is an 11-position circular connector with 11 contacts, rated for 13A and operating within a temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a cadmium and chromate plating. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting and has a straight orientation. It is part of the MIL-DTL-26482 Series I and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
ITT MS3114E18-11PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 41.68mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.