
This 32-position female circular connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. It has a straight orientation and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, making it suitable for military applications. It can be mounted using a panel, bulkhead, front side nut, or jam nut, and features solder termination.
Checking distributor stock and pricing after the page loads.
ITT MS3114E18-32SY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 41.68mm |
| Gender | Female |
| Length | 34.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.