This circular connector features a copper alloy contact material with gold plating and a current rating of 7.5A. It has a straight orientation and is rated for operation between -55°C and 125°C. The connector is available in a bulk packaging option and has a strain relief feature with a jam nut. It is part of the MIL-DTL-26482 Series I, KPT series and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27.38mm |
| Gender | Female |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |