This 6-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating voltage rating of 850VDC and a maximum current rating of 7.5A. The connector is rated for use in temperatures ranging from -55°C to 125°C.
ITT MS3116E-10-98P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.