
This 8-position free hanging cable connector features a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. Constructed with a copper alloy contact material and gold plating, it is suitable for environment-resistant applications. The connector is packaged in bulk and features a straight orientation, with a termination method of solder.
Sign in to ask questions about the ITT MS3116E-12-8SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116E-12-8SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116E-12-8SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.