The ITT MS3116E12-10P is a 10-pin male circular connector with a maximum current rating of 7.5A and a maximum voltage rating of 850.6kV. It has a military standard of MIL-DTL-26482 and operates within a temperature range of -55°C to 125°C. The connector features a body made of aluminium with cadmium plating and copper alloy contacts with gold plating. It is rated for IP67 and has a straight orientation with a solder termination.
ITT MS3116E12-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.