
This 8-position free hanging cable connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is constructed with an aluminium body and copper alloy contacts, plated with gold and cadmium. The connector is designed for use in environments resistant to various conditions and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and has a straight orientation. The connector is terminated with solder and is not radiation hardened.
ITT MS3116E12-8SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
