
Environmentally resistant, IP67-rated circular connector featuring a straight plug design with 19 contacts. This MIL-DTL-26482 Series I compliant component offers a male gender, solder termination, and a copper alloy contact material with gold plating. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and supports a current rating of 7.5A. Designed for free-hanging, cable mounting, this connector is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116E14-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E14-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.