
Environmentally resistant circular connector featuring 19 positions and 19 contacts. This straight, cable-mount component utilizes solder termination with copper alloy contacts plated in gold. Constructed with an aluminum body plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and offers a current rating of 7.5A. Designed to MIL-DTL-26482 standards, it is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116E14-19SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116E14-19SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
