
The ITT MS3116E18-11P is a 11-position circular connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It features a solder termination and is made from aluminium with copper contacts plated with gold. This connector is part of the MIL-DTL-26482 Series I, KPT series and is rated for environment-resistant applications.
Sign in to ask questions about the ITT MS3116E18-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116E18-11P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E18-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.