
This 32-position circular connector features a free hanging design with a current rating of 7.5A. It has a maximum operating temperature range of -55°C to 125°C and is constructed with an aluminium body and copper alloy contacts. The connector is plated with cadmium and chromate, and is rated for environment resistance. It is available in bulk packaging and meets the military standard MIL-DTL-26482 Series I, KPT.
Sign in to ask questions about the ITT MS3116E18-32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116E18-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E18-32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.