This 32-position male circular connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is made from aluminium with a cadmium plating and has a copper alloy contact with gold plating. The connector is designed for free hanging and cable mounting and is compliant with the MIL-DTL-26482 military standard. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the ITT MS3116E18-32PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116E18-32PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116E18-32PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.