Environment-resistant circular connector featuring a straight plug orientation with a bayonet coupling mechanism. This MIL-DTL-26482 Series I compliant component offers 32 solder socket contacts made from gold-plated copper alloy, rated for a maximum current of 7.5A. The aluminum body is finished with cadmium plating and chromate, operating within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this connector has a length of 33.73mm.
ITT MS3116E18-32SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
