
MIL-DTL-26482 Series I circular connector, straight plug, featuring 41 contacts with solder termination. This male connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating. Environmentally resistant and IP67 rated, this free-hanging, cable-mount connector is designed for robust interconnectivity.
ITT MS3116E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E20-41S to view detailed technical specifications.
No datasheet is available for this part.