
This 2-contact male circular connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. Constructed from aluminium with copper and copper alloy contacts, it is plated with gold and cadmium with chromate. The connector is rated for environment resistance and is compliant with the MIL-DTL-26482 Series I standard. It is available in bulk packaging and can be terminated through soldering.
Sign in to ask questions about the ITT MS3116E8-2SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116E8-2SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116E8-2SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.