This 2-contact male circular connector is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 7.5A and is plated with cadmium and chromate. The connector is made of aluminium with copper alloy and copper contacts, and is plated with gold. It is rated for use in environment-resistant applications and is compliant with the MIL-DTL-26482 military standard.
Sign in to ask questions about the ITT MS3116E8-2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116E8-2SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116E8-2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.