
This 10-contact circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a military standard of MIL-DTL-26482. It is not Reach SVHC compliant. The connector is terminated with solder and is part of the MIL-C-26482 Series I series.
Sign in to ask questions about the ITT MS3116F12-10PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116F12-10PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | MIL-C-26482 Series I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F12-10PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.