
This circular connector, designed to MIL-DTL-26482 Series I standards, features 10 gold-plated copper alloy contacts for solder termination. It is a straight male plug with a 7.5A current rating and operates within a temperature range of -55°C to 125°C. The connector boasts an aluminum body with cadmium plating and chromate finish, offering environmental resistance and a bayonet coupling mechanism. It is suitable for free-hanging, cable mounting applications and includes strain relief.
Sign in to ask questions about the ITT MS3116F12-10PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116F12-10PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F12-10PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
