
Environment-resistant circular connector, MIL-DTL-26482 Series I, featuring a straight male plug with 8 solder socket contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating, this connector offers a 7.5A current rating. Designed for free-hanging, cable mounting with bayonet coupling, it operates within a temperature range of -55°C to 125°C and includes strain relief.
Sign in to ask questions about the ITT MS3116F12-8SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116F12-8SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F12-8SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.