
The ITT MS3116F14-12PW is a 12-position circular connector with 12 contacts, rated for 13A. It features a body made of aluminium with a cadmium plating and gold-plated contacts. The connector is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the MIL-DTL-26482 military standard and is rated for environment resistance.
ITT MS3116F14-12PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F14-12PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.