
This 12-position male circular connector features a body made of aluminium with cadmium plating and copper alloy contacts with gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging or cable mounting and is rated for 13A. It meets the MIL-DTL-26482 military standard and is part of the MIL-DTL-26482 Series I, KPT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F14-12PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F14-12PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
