This 15-contact male circular connector features copper alloy contacts with gold plating, suitable for cable mounting. The connector has a straight orientation and is packaged in bulk. It can operate within a temperature range of -55°C to 125°C. The contacts are plated with cadmium and chromate for added protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |