This 15-contact male circular connector features a copper alloy contact material with gold plating, a current rating of 13A, and a temperature range of -55°C to 125°C. It is designed for free-hanging or cable mounting and has a straight orientation. The connector is rated for environment resistance and is part of the MIL-DTL-26482 Series I, KPT series. It is packaged in bulk and features strain relief with termination via solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |