This 15-position receptacle connector features a current rating of 13A and a maximum operating temperature of 125°C. It is designed for free hanging, cable mount applications and is rated for use with an operating supply voltage of 850V. The connector's body is made of aluminium and features copper and copper alloy contacts with gold plating. It is compliant with the MIL-DTL-26482 Series I, KPT series and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
