The MS3116F14-15SY is a 15-position male circular connector with a current rating of 13A and operating temperature range of -55°C to 125°C. It features a free hanging design with solder termination and is constructed with copper alloy contacts plated with gold. The connector is packaged in bulk and has a straight orientation. It is part of the MIL-DTL-26482 Series I, KPT series and is rated for environment resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |