This 15-position male circular connector features a gold-plated contact and is rated for 13A. It is designed for free-hanging mounting and is available in bulk packaging. The connector is resistant to various environments and is part of the MIL-DTL-26482 Series I, KPT series from ITT.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |