This 18-position male free hanging cable connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed to meet the MIL-DTL-26482 Series I standard and is constructed with a copper alloy contact material and gold plating. The connector body is made of aluminium with cadmium plating and has a straight orientation. It is rated for use in environments resistant to various conditions and is available in bulk packaging.
ITT MS3116F14-18PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F14-18PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.