
This 18-contact male circular connector is designed for high-current applications, with a maximum rating of 7.5A. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is rated for operation between -55°C and 125°C, and meets the military standard MIL-DTL-26482. It is available in bulk packaging and is suitable for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F14-18SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F14-18SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
