
The ITT MS3116F14-18SX is an 18-position circular connector with a current rating of 7.5A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I and features a body made of aluminium with cadmium plating and copper alloy contacts with gold plating. The connector is designed for free hanging mounting and has a straight orientation. It is rated for use in environments resistant to various conditions and is compliant with the Military Standard MIL-DTL-26482.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F14-18SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F14-18SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.