
Environmentally resistant circular connector featuring a straight plug design with 19 male solder pin contacts. This MIL-DTL-26482 Series I connector boasts an aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 7.5A current. Operating across a temperature range of -55°C to 125°C, it includes strain relief and a bayonet coupling mechanism for secure connections.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |