
19-position, male circular connector with solder termination. Features a straight, cable mount orientation and a free-hanging design. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts plated with gold. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-26482 standards. Includes strain relief for enhanced durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F14-19SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F14-19SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
