Environment-resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug configuration with 5 positions and 5 solder pin contacts. This male connector boasts a durable aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with gold plating for reliable conductivity. Rated for 13A continuous current and a maximum of 22A, it operates across a wide temperature range from -55°C to 125°C. Designed for free-hanging, cable mounting with integrated strain relief, it offers a solder termination method.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
