
General purpose circular connector, MIL-DTL-26482 Series I, featuring a straight plug design with 23 solder pin contacts. Constructed with an aluminum body plated in cadmium, it offers a 13A current rating and operates across a wide temperature range from -55°C to 125°C. This environment-resistant, IP67-rated connector supports cable mounting with integrated strain relief and a bayonet coupling mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-23P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F16-23P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.