
Environmentally resistant circular connector featuring a straight plug orientation with a bayonet coupling mechanism. This MIL-DTL-26482 Series I compliant component offers 23 solder pin contacts made from copper alloy with gold plating, rated for 13A current. Constructed with an aluminum body plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and includes strain relief. Designed for free-hanging, cable mounting, this male connector has a length of 51.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-23PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 51.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F16-23PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.