
This 26-position circular connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is made from aluminium with copper contacts plated in gold. It is designed for free hanging or cable mounting and is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-26PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F16-26PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
