General purpose circular connector, MIL-DTL-26482 Series I, featuring a straight plug configuration with 26 solder pin contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a current rating of 7.5A per contact. The copper alloy contacts are gold-plated for enhanced conductivity and durability. Operating across a temperature range of -55°C to 125°C, this environment-resistant connector includes integrated strain relief and a bayonet coupling mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-26PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F16-26PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
