
Circular connector, MIL-DTL-26482 Series I, straight plug with bayonet coupling. Features 26 solder socket contacts made of copper alloy with gold plating, rated for 7.5A and 850.6kV DC. Aluminum body with cadmium plating and chromate finish, offering environment resistance and IP67 rating. Operates across a temperature range of -55°C to 125°C, with integrated strain relief for cable mounting.
ITT MS3116F16-26S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
