
Environment-resistant circular connector, MIL-DTL-26482 Series I compliant, featuring a straight, male gender with 26 positions. This free-hanging, cable-mount connector boasts an aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 7.5A current. Operating temperature range spans -55°C to 125°C, with solder termination and integrated strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-26SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F16-26SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
